Hakko R0.2 mm Bent Conical Soldering Iron Tip for use with HAKKO FM-2032
- RS Stock No.:
- 839-6160
- Mfr. Part No.:
- T30-J
- Brand:
- Hakko
Subtotal (1 unit)*
$118.15
(exc. GST)
$135.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.15 |
*price indicative
- RS Stock No.:
- 839-6160
- Mfr. Part No.:
- T30-J
- Brand:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Tip Shape | Bent Conical | |
| For Use With | HAKKO FM-2032 | |
| Tip Size | R0.2 mm | |
| Tip Series | T30 | |
| Tip Angle | 40° | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Tip Shape Bent Conical | ||
For Use With HAKKO FM-2032 | ||
Tip Size R0.2 mm | ||
Tip Series T30 | ||
Tip Angle 40° | ||
- COO (Country of Origin):
- JP
T30 Series Replacement Tips
The Hakko T30 Tip Series is designed specifically for use with the FM-2032 Micro Soldering Iron.
Hakko T-30 D-shaped soldering tips are shaped similarly to a flat-blade screwdriver allowing the solder to be applied in two ways: line or face.
Hakko T-30 I-shaped soldering tips have a thin, conical, ultrafine tip for soldering at narrow pitches and are best for soldering of micro-components.
Hakko T-30 J-shaped soldering tips differ from the I shape in that the tip end is bent allowing solder to be applied in two ways: face or point. Ideal for bridging corrections and drag soldering.
Hakko T-30 K-shaped soldering tips are shaped similarly to a knife and solder can be applied in three ways: line, point or face. Ideal for bridging corrections, drag soldering and soldering at narrow pitches.
Hakko T-30 I-shaped soldering tips have a thin, conical, ultrafine tip for soldering at narrow pitches and are best for soldering of micro-components.
Hakko T-30 J-shaped soldering tips differ from the I shape in that the tip end is bent allowing solder to be applied in two ways: face or point. Ideal for bridging corrections and drag soldering.
Hakko T-30 K-shaped soldering tips are shaped similarly to a knife and solder can be applied in three ways: line, point or face. Ideal for bridging corrections, drag soldering and soldering at narrow pitches.
Tips - Hakko
Related links
- Hakko R0.2 mm Bent Conical Soldering Iron Tip for use with Hakko Soldering Irons
- Hakko FM2032 2 x 3 x 3 mm Bent Soldering Iron Tip for use with Hakko FM2032 Micro Soldering Iron
- Hakko FM2032 0.1 x 6 mm Conical Soldering Iron Tip for use with FM-2032
- Hakko R0.2 mm Straight Conical Soldering Iron Tip for use with Hakko Soldering Irons
- Hakko R0.2 mm Straight Conical Soldering Iron Tip
- Hakko 1 mm Straight Chisel Soldering Iron Tip for use with HAKKO FM-2032
- Hakko 0.6 mm Straight Chisel Soldering Iron Tip for use with HAKKO FM-2032
- Hakko 1.4 mm Straight Knife Soldering Iron Tip for use with HAKKO FM-2032
