Hakko Electric Soldering Iron, 50 W, for use with IC/LED and PWB
- RS Stock No.:
- 768-8985
- Mfr. Part No.:
- FX600-14
- Brand:
- Hakko
Subtotal (1 unit)*
$249.66
(exc. GST)
$287.11
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $249.66 |
*price indicative
- RS Stock No.:
- 768-8985
- Mfr. Part No.:
- FX600-14
- Brand:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Power Type | Electric | |
| Product Type | Soldering Iron | |
| Sub Type | Soldering Iron | |
| Power Rating | 50W | |
| Tip Series | T18 | |
| For Use With | IC/LED and PWB | |
| Series | FX600 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Power Type Electric | ||
Product Type Soldering Iron | ||
Sub Type Soldering Iron | ||
Power Rating 50W | ||
Tip Series T18 | ||
For Use With IC/LED and PWB | ||
Series FX600 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
FX600 Soldering Iron 200-500
Lightweight, ergonomic handpiece
Compact size
Suitable for SMD and Through hole applications
Adjustable "electronic" closed-loop temperature control
Dial the temperature required
Temperature range: 200°C → 500°C
Tips- Select from 30 different shapes readily available, T18 series
Provided with lock key
Efficient heating
FAST thermal recovery
Lightweight 61g without cord
Power Consumption 50 W
Ceramic Heater
Station Irons - Weller
Supplied with
Tip and Lock Key
Related links
- Hakko Electric Soldering Iron Kit
- Hakko Electric Soldering Iron, 60 W
- Hakko Electric Soldering Iron 95 W
- Antex Electronics Electric Soldering Iron 50 W, for use with 660TC Soldering Station
- Weller Electric Soldering Iron 50 W, for use with WES51 Soldering Station
- Antex Electric Soldering Iron 50 W 690D Station, 760RWK Station
- Hakko 300W Electric Soldering Iron
- Hakko 48W Electric Soldering Iron Kit FH200-81 Soldering Iron Stand (Includes
