Weller T0053447599 T0053 Power Unit 95 W, 230V

Subtotal (1 unit)*

$759.14

(exc. GST)

$873.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$759.14

*price indicative

RS Stock No.:
338-543
Mfr. Part No.:
T0053447599
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Power Unit

Model Number

T0053447599

Tasks Supported

Soldering

Power Rating

95W

Display Type

LCD

ESD Safe

Yes

Standards/Approvals

RoHS

Series

T0053

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy