Schmersal AZM150 Series Solenoid Interlock Switch, Power to Unlock, 230V ac, NC
- RS Stock No.:
- 335-802
- Mfr. Part No.:
- AZM150SK-02/02RT-230
- Brand:
- Schmersal
Subtotal (1 unit)*
$573.36
(exc. GST)
$659.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $573.36 |
*price indicative
- RS Stock No.:
- 335-802
- Mfr. Part No.:
- AZM150SK-02/02RT-230
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Power to Lock / Unlock | Power to Unlock | |
| Supply Voltage | 230V ac | |
| Series | AZM150 | |
| Actuator Included | No | |
| Normal State Configuration | NC | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Power to Lock / Unlock Power to Unlock | ||
Supply Voltage 230V ac | ||
Series AZM150 | ||
Actuator Included No | ||
Normal State Configuration NC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schmersal Solenoid interlocks feature a thermoplastic enclosure, provide eight approach levels with a rotating head, and allow for simple fitting, particularly on 40 mm profiles.
Working principle electromechanical
Housing material Thermoplastic, Polyamide PA 6 GF
Gross weight 588 g
Housing material Thermoplastic, Polyamide PA 6 GF
Gross weight 588 g
Related links
- Schmersal AZM150 Series Solenoid Interlock Switch 230V ac, NC
- Schmersal AZM150 Series Solenoid Interlock Switch 230V ac, NC
- Schmersal AZM150 Series Solenoid Interlock Switch 230V ac NO
- Schmersal AZM150 Series Solenoid Interlock Switch 110V ac, NC
- Schmersal AZM150 Series Solenoid Interlock Switch 110V ac, NC
- Schmersal AZM150 Series Solenoid Interlock Switch 24V dc, NC
- Schmersal AZM150 Series Solenoid Interlock Switch 24V dc, NC
- Schmersal AZM150 Series Solenoid Interlock Switch 24V dc NO
