The HS5E series is a safety interlock switch with a solenoid locking strength of 1400N which comes in a compact housing. A total of 8 circuit configurations for both spring and solenoid lock types can be found with standard 3 meter cable. Along with a highly versatile metal head that rotates to allow 8 different actuation entry points and 6 different actuator keys, the HS5E interlock switch can be used to meet any of your safety applications.
Spring Lock Type
Automatically locks the actuator without power applied to the solenoid After the machine stops, unlocking is completed by the solenoid, providing high safety features Manual unlocking is possible in the event of power failure or maintenance Gold-plated contacts
Solenoid Lock Type
The actuator is locked when energized The actuator is unlocked when de-energized Flexible locking function can be achieved for an application where locking is not required and sudden stopping of machine must be prevented Gold-plated contacts