Gefran GQ Series Single Phase Solid State Relay, 50 A Load, Surface Mount, 240 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 600-785
- Mfr. Part No.:
- GQ-50-24-A-1-1
- Brand:
- Gefran
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$238.60
(exc. GST)
$274.39
(inc. GST)
- RS Stock No.:
- 600-785
- Mfr. Part No.:
- GQ-50-24-A-1-1
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 50A | |
| Product Type | Single Phase Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 240V ac | |
| Minimum Control Voltage | 3V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Width | 13mm | |
| Standards/Approvals | TC RU C-IT.AЛ32.B.00422, UL508, EN 61000-6-2, EN 61000-6-4, EN 61010-1 | |
| Length | 11mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 50A | ||
Product Type Single Phase Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 240V ac | ||
Minimum Control Voltage 3V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Width 13mm | ||
Standards/Approvals TC RU C-IT.AЛ32.B.00422, UL508, EN 61000-6-2, EN 61000-6-4, EN 61010-1 | ||
Length 11mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran advanced product from gefran is engineered to deliver exceptional performance in demanding environments. Designed with precision and reliability in mind, it caters to a variety of industrial applications where accuracy is critical. The integration of innovative technology ensures that users experience seamless operation while maintaining optimal safety standards. With its robust construction and user-friendly interface, this product provides not just functionality but also peace of mind for operators. Employing top-notch materials, it excels in durability, making it a smart choice for long-term solutions in the field. The design reflects a commitment to quality and efficiency, ensuring that it meets the evolving needs of modern industries.
High precision for meticulous operations.
Robust design ensures longevity in challenging conditions.
User-friendly interface simplifies operation and management.
Advanced technology enhances overall system performance.
Versatile applications across various industrial sectors.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control

