RS PRO RS PRO Series Solid State Relay, 3 A Load, PCB Mount, 275 V ac Load, 10V dc Control
- RS Stock No.:
- 677-062
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$41.65
(exc. GST)
$47.90
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.65 |
*price indicative
- RS Stock No.:
- 677-062
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Load Current | 3A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 275V ac | |
| Minimum Load Voltage | 12V ac | |
| Maximum Control Voltage | 10V dc | |
| Minimum Control Voltage | 10V dc | |
| Series | RS PRO | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 29mm | |
| Height | 12.7mm | |
| Standards/Approvals | cURus | |
| Width | 15.7mm | |
| Output Type | AC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Load Current 3A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 275V ac | ||
Minimum Load Voltage 12V ac | ||
Maximum Control Voltage 10V dc | ||
Minimum Control Voltage 10V dc | ||
Series RS PRO | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Length 29mm | ||
Height 12.7mm | ||
Standards/Approvals cURus | ||
Width 15.7mm | ||
Output Type AC | ||
- COO (Country of Origin):
- IT
The RS Pro Solid state relays are electronic switching devices that operate without any moving parts, providing reliable control of AC or DC power to load circuits while maintaining electrical insulation between the control and load. They offer a high switching frequency, enabling precise and accurate operation, and have a service life up to 300 times longer than electromechanical relays. This particular model is designed for single-phase applications with a maximum AC current of 3 A.
Pin to Pin compatible with electromechanical relays
Led input voltage
Non polarized input
2500 V input-output insulation
Zero crossing commutation for models with AC voltage output or instantaneous for DC voltage output models
RC filter protection for AC models
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm

