TE Connectivity V23154 Series Relay, 2 A Load, Through Hole Mount, 150 V Load
- RS Stock No.:
- 678-201
- Mfr. Part No.:
- 8-1393806-1
- Brand:
- TE Connectivity
N
Subtotal (1 tray of 2 units)*
$612.94
(exc. GST)
$704.88
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $612.94 | $306.47 |
*price indicative
- RS Stock No.:
- 678-201
- Mfr. Part No.:
- 8-1393806-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Load Current | 2A | |
| Product Type | Relay | |
| Mount Type | Through Hole | |
| Maximum Load Voltage | 150V | |
| Series | V23154 | |
| Terminal Type | Plug-In | |
| Contact Configuration | DPDT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Load Current 2A | ||
Product Type Relay | ||
Mount Type Through Hole | ||
Maximum Load Voltage 150V | ||
Series V23154 | ||
Terminal Type Plug-In | ||
Contact Configuration DPDT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity Low-signal relay designed for printed circuit board mounting. It is suitable for precise switching in control and automation systems and its Ideal for low-power applications requiring reliable signal integrity. Its reliable performance make it a popular choice for telecommunications, industrial control, and signal switching applications.
RoHS compliant
Compact design
Related links
- TE Connectivity V23154 Series Relay Socket Mount, 36 V Load
- TE Connectivity PCB Mount Relay Socket, for use with V23154 Series
- Retaining Relay Clip TE Connectivity V23154 Series
- TE Connectivity C-A07/B07-SERIES Series Latching Relay PCB Mount, 28 V Load
- TE Connectivity Surface Mount Latching Relay 5A, DPDT
- Sensata / Crydom Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
