Crydom PM67 Series Solid State Relay, 25 A Load, Panel Mount, 600 V ac Load, 32V Control

Subtotal (1 unit)*

$515.82

(exc. GST)

$593.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$515.82

*price indicative

RS Stock No.:
227-0962
Mfr. Part No.:
PM6760D25RPH
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Maximum Load Current

25A

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

600V ac

Minimum Load Voltage

48V ac

Maximum Control Voltage

32V

Minimum Control Voltage

4V

Series

PM67

Terminal Type

Cage Clamp

Contact Configuration

3PST

IP Rating

IP20

Minimum Operating Temperature

-40°C

Switching Function

Zero Voltage Turn-On Switching

Maximum Operating Temperature

80°C

Width

67.5mm

Standards/Approvals

CE, cURus, GBT 26572-2011, IEC, RoHS, VDE

Length

54.7mm

Height

91.8mm

Off State Leakage Current

1mA

Capacitance

25pF

Output Type

AC

The Sensata / Crydom PM67 is a compact 3-phase solid state relay in a panel mountable 67.5mm wide package. Its built-in overvoltage protection and the optional over temperature protection make it suitable for demanding heating, motion and lighting applications. It has 48 to 600 VAC operational voltage and 25 A rated load current.

IP20 touch-safe housing

AC or DC control

cURus and VDE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy