Carlo Gavazzi RM1 Series Solid State Relay, 50 A Load, Panel Mount, 265 V Load, 280V ac Control
- RS Stock No.:
- 479-0319
- Distrelec Article No.:
- 137-45-039
- Mfr. Part No.:
- RM1A23A50
- Brand:
- Carlo Gavazzi
This image is representative of the product range
Subtotal (1 unit)*
$185.95
(exc. GST)
$213.84
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 19 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 02 December 2026
- Plus 8 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.95 |
*price indicative
- RS Stock No.:
- 479-0319
- Distrelec Article No.:
- 137-45-039
- Mfr. Part No.:
- RM1A23A50
- Brand:
- Carlo Gavazzi
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 265V | |
| Minimum Load Voltage | 230V | |
| Maximum Control Voltage | 280V ac | |
| Minimum Control Voltage | 20V | |
| Series | RM1 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 28.8mm | |
| Standards/Approvals | CE, CSA, UR | |
| Width | 58.2mm | |
| Length | 44.8mm | |
| Off State Leakage Current | 3mA | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 265V | ||
Minimum Load Voltage 230V | ||
Maximum Control Voltage 280V ac | ||
Minimum Control Voltage 20V | ||
Series RM1 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 28.8mm | ||
Standards/Approvals CE, CSA, UR | ||
Width 58.2mm | ||
Length 44.8mm | ||
Off State Leakage Current 3mA | ||
Output Type Thyristor | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN

Single-phase solid state back panel mount relay, Series RS1A, RAM1A, RM1A/B
Solid state relay series with IP20 protection rating
Integrated LED indicating presence of mains voltage
Frequency from 45 to 65 Hz
Integrated voltage transient protection (except for RS1A)
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Approvals
UL, cUL, CSA VDE (only for RAM1A)
Related links
- Carlo Gavazzi RM1 Series Solid State Relay Panel Mount 280V ac Control
- Carlo Gavazzi RM1 Series Solid State Relay Panel Mount 280V ac Control
- Carlo Gavazzi RM1 Series Solid State Relay Panel Mount 280V ac Control
- Carlo Gavazzi RM1 Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RM1 Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RM1 Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RM1 Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RM1 Series Solid State Relay Panel Mount 32V Control
