Toshiba Solid State Relay, Surface Mount, 16 V Control
- RS Stock No.:
- 885-1430
- Mfr. Part No.:
- TLP3543(F)
- Brand:
- Toshiba
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 885-1430
- Mfr. Part No.:
- TLP3543(F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
- COO (Country of Origin):
- TH
- RS Stock No. 2373111
- Mfr. Part No. 1SNA645522R2100 OBRIC0100 115/230vac/dc
Each (In a Pack of 10)
$87.09
- RS Stock No. 2373102
- Mfr. Part No. 1SNA645054R0700 OBOC2000 115VACDC/2A-58
Each
$118.51
- RS Stock No. 2733055
- Mfr. Part No. PVI5080NPBF
Each (In a Tube of 50)
$8.849
- RS Stock No. 2733056
- Mfr. Part No. PVI5080NPBF
Each
$13.10
Related links
- Toshiba Solid State Relay 80V Control
- Toshiba Solid State Relay, 48V Control
- Toshiba Solid State Relay, 16V Control
- Toshiba Solid State Relay, 32V Control
- Toshiba Solid State Relay, PCB Mount
- Toshiba Solid State Relay, Surface Mount
- Toshiba TLP Series Solid State Relay, 48V Control
- Infineon PVI Series Solid State Relay 300 V Load, 300V Control











