Pfannenberg PY X Series Yellow Beacon, 12 → 48 V dc, IP66, Free Mount, 101dB at 1 Metre
- RS Stock No.:
- 460-981
- Mfr. Part No.:
- 21556813055
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$1,298.35
(exc. GST)
$1,493.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,298.35 |
*price indicative
- RS Stock No.:
- 460-981
- Mfr. Part No.:
- 21556813055
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Supply Voltage | 12 → 48 V dc | |
| Lens Colour | Yellow | |
| Mounting Style | Free Mount | |
| Current Type | DC | |
| Light Effect | Blinking, Continuous, Flashing | |
| Decibels at 1 Metre | 101dB | |
| Series | PY X | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Supply Voltage 12 → 48 V dc | ||
Lens Colour Yellow | ||
Mounting Style Free Mount | ||
Current Type DC | ||
Light Effect Blinking, Continuous, Flashing | ||
Decibels at 1 Metre 101dB | ||
Series PY X | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Powerful flashing light sounder features an impact-proof polycarbonate lens for added durability. It is adaptable to many applications and stands out for its safe and simple mounting, ensuring easy installation in various environments.
Powerful flashing light with sounder with yellow hood and gray base in elegant pyramid design.
The PYRA series flashing light is not only adaptable to many applications, but it also stands out due to its safe and simple mounting
Installation options with external lugs or internal holes
Impact-proof lens made of polycarbonate
Various signal types and flashing frequencies can be selected, Blinking light 1 Hz / 2 Hz, Flashing light (0.1/0.5/0.75/1/2Hz)
Max. sound level 101 dB (A)
Volume control max. -20 dB
8 different tones adjustable
Dimensions: LxWxH: 114 x 166 x 124mm
Maximum visibility: 111m
Housing colours: grey (RAL 7035)
7 lens colours: clear, white, yellow, amber, red, green, blue
The PYRA series flashing light is not only adaptable to many applications, but it also stands out due to its safe and simple mounting
Installation options with external lugs or internal holes
Impact-proof lens made of polycarbonate
Various signal types and flashing frequencies can be selected, Blinking light 1 Hz / 2 Hz, Flashing light (0.1/0.5/0.75/1/2Hz)
Max. sound level 101 dB (A)
Volume control max. -20 dB
8 different tones adjustable
Dimensions: LxWxH: 114 x 166 x 124mm
Maximum visibility: 111m
Housing colours: grey (RAL 7035)
7 lens colours: clear, white, yellow, amber, red, green, blue
Related links
- Pfannenberg PY X Series Multicolour Beacon IP66 101dB at 1 Metre
- Pfannenberg PY X Series Red Beacon IP66 101dB at 1 Metre
- Pfannenberg PY X Series Amber Beacon IP66 101dB at 1 Metre
- Pfannenberg PY X Series Yellow Beacon 24 V dc IP66 101dB at 1 Metre
- Pfannenberg PY X Series Yellow Beacon IP66 101dB at 1 Metre
- Pfannenberg PY X Series Yellow Beacon IP66 101dB at 1 Metre
- Pfannenberg PY X Series Yellow Beacon 120 V ac/dc Free Mount, 101dB at 1 Metre
- Pfannenberg PY X Series Amber Beacon 24 V ac/dc IP66 101dB at 1 Metre
