Bessey Polyamide Spacer AV2 20 mm

Subtotal (1 set)*

$46.19

(exc. GST)

$53.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$46.19

*price indicative

RS Stock No.:
708-875
Mfr. Part No.:
AV2
Brand:
Bessey
Find similar products by selecting one or more attributes.
Select all

Brand

Bessey

Product Type

Spacer

Length

20mm

Material

Polyamide

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bessey Spacer is an innovative tool designed to simplify the installation of floating laminate and parquet flooring. This efficient spacer allows for quick and precise adjustments to wall distances between 5 to 20 mm, ensuring a flawless finish. Its clever dial mechanism enables effortless setup, accommodating various wall surface irregularities while providing exceptional stability. Constructed from lightweight, glass fibre-reinforced polyamide, the spacer is both robust and durable, making it a reliable choice for DIY enthusiasts and professionals alike.

Avoids pressure points on flooring and plaster with its wide contact area

Exact millimetre scale facilitates easy compensation for wall surface irregularities

Manufactured from impact and break-resistant materials for long-lasting use

Compact size comparable to a business card enhances Storage Options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy