Gedore Wrench, 220 mm, Nickel Plated Finish

Subtotal (1 unit)*

$108.00

(exc. GST)

$124.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.00

*price indicative

RS Stock No.:
608-558
Mfr. Part No.:
4509440
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Spanner

Sub Type

Wrench

Size

220 mm

Finish

Nickel Plated

For Use With

M8

Material

Nickel Plated

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Stud screw wrench is designed for efficient attachment of bathroom fittings, facilitating seamless installation and maintenance. With a versatile pivotable thread insert, this tool accommodates various screw sizes, including M6, M8, M10, and M12, making it an essential addition to any toolkit. Crafted with a nickel-plated finish, it not only boasts durability but also adds a professional touch. Weighing just 0.3 kg and measuring 220 mm in total length, this wrench strikes the perfect balance between functionality and portability, ensuring it is easy to handle in tighter spaces.

Engineered specifically for bathroom fittings attachment, ensuring reliable performance

Pivotable thread insert allows for flexibility, adapting to multiple screw sizes effortlessly

Robust nickel plated surface enhances longevity and provides corrosion resistance

Lightweight design makes it easy to manoeuvre during use

Generous total length of 220 mm grants reach for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy