GearWrench 31-Piece Wrench Set, 3/8, 19, 6, 13, 15/16, 3/4, 11, 11/16, 20, 1/4, 16, 7, 24, 14, 22, 1, 5/8, 7/8, 9/16,

Subtotal (1 unit)*

$633.55

(exc. GST)

$728.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$633.55

*price indicative

RS Stock No.:
272-6319
Mfr. Part No.:
83991
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Product Type

Wrench Set

Set Type

Combination Long Pattern Wrench

Sizes in Set

3/8, 19, 6, 13, 15/16, 3/4, 11, 11/16, 20, 1/4, 16, 7, 24, 14, 22, 1, 5/8, 7/8, 9/16, 10, 13/16, 18, 5/16, 8, 7/16, 17, 9, 12, 15, 21, 1/2

Number of Pieces

31

Material

Alloy Steel

VDE/1000V Approved

No

Finish

Chrome Full Polish

Standards/Approvals

ASME

RoHS Status: Exempt

COO (Country of Origin):
CN
The Gear Wrench combination long pattern wench metric and SAE set in EVA tray that has perfect fit for tool kit drawers.

Set of 3 piece

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy