STAHLWILLE Combination Spanner 2 in, 530mm Overall
- RS Stock No.:
- 720-193
- Mfr. Part No.:
- 40487272
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$1,021.11
(exc. GST)
$1,174.28
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,021.11 |
*price indicative
- RS Stock No.:
- 720-193
- Mfr. Part No.:
- 40487272
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Combination Spanner | |
| Unit of Measure | Imperial | |
| Size | 2 in | |
| Head Type | Bi-Hexagonal | |
| Material | Chrome Alloy Steel | |
| Overall Length | 530mm | |
| Finish | Chrome Plated | |
| Offset Angle | 15.00° | |
| Standards/Approvals | ISO 7738 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Combination Spanner | ||
Unit of Measure Imperial | ||
Size 2 in | ||
Head Type Bi-Hexagonal | ||
Material Chrome Alloy Steel | ||
Overall Length 530mm | ||
Finish Chrome Plated | ||
Offset Angle 15.00° | ||
Standards/Approvals ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Combination spanner is engineered for precision and durability, making it an essential tool for both professional mechanics and DIY enthusiasts. Designed to provide optimal power transmission, this spanner features dual end sizes and a jaw angled at 15°, ensuring a secure grip on fasteners. Its robust design combines chrome alloy steel with a chrome-plated finish, resulting in a lightweight yet resilient tool that stands the test of time. With exemplary attention to detail, the spanner minimises wear and enhances the efficiency of any task, proving itself invaluable in various mechanical applications.
Imperial sizes with identical end sizes for versatile use
Jaw angled at 15° for improved accessibility
AS-Drive profile prevents damage to screws while ensuring high torque
Double-T profile increases load capacity while minimising weight
Thin-walled rings allow easy access to confined spaces
Reinforced connection between jaw and shaft enhances durability
Non-slip surface grip improves handling, even in greasy conditions
Stylish and efficient design optimises user comfort during prolonged use
Related links
- STAHLWILLE Combination Spanner 1/2 in, 160 mm Overall
- STAHLWILLE Combination Spanner 1 1/2 in, 480.00 mm Overall
- STAHLWILLE Combination Spanner, 160 mm Overall
- STAHLWILLE Combination Spanner 12 mm, 180.00 mm Overall
- STAHLWILLE Combination Spanner, 230 mm Overall
- STAHLWILLE Combination Spanner, 190 mm Overall
- STAHLWILLE Combination Spanner, 115 mm Overall
- STAHLWILLE Combination Spanner 30 mm, 415.00 mm Overall
