Teng Tools Spanner 70 mm, 680mm Overall
- RS Stock No.:
- 810-111
- Mfr. Part No.:
- 600570
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$1,773.20
(exc. GST)
$2,039.18
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,773.20 |
*price indicative
- RS Stock No.:
- 810-111
- Mfr. Part No.:
- 600570
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Size | 70 mm | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium | |
| Overall Length | 680mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Standards/Approvals | 3113A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Size 70 mm | ||
Unit of Measure Metric | ||
Material Chrome Vanadium | ||
Overall Length 680mm | ||
Finish Satin | ||
Offset Angle 15° | ||
Standards/Approvals 3113A | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner is a versatile tool designed to provide efficient fastening solutions. It integrates a ring and open-ended spanner with identical opening sizes, facilitating ease of use in various applications.
Offset at 15° for improved access on flat surfaces
Constructed from chrome vanadium for durability
Designed in accordance with DIN3113A standards
Jaw diameter measures 148.0 mm for secure gripping
Related links
- Teng Tools Spanner 65 mm, 680mm Overall
- Facom Spanner 70 mm, 320 mm Overall
- Teng Tools Spanner 11, 328mm Overall
- Teng Tools Spanner 18, 103mm Overall
- Teng Tools Spanner Metric, 140mm Overall
- Teng Tools Spanner Set Satin, 200mm Overall 15 mm
- Teng Tools Spanner inch, 180mm Overall
- Teng Tools Spanner 12, 217mm Overall
