- RS Stock No.:
- 876-5250
- Mfr. Part No.:
- TEBM130H10-8
- Brand:
- Tectonic
Discontinued product
- RS Stock No.:
- 876-5250
- Mfr. Part No.:
- TEBM130H10-8
- Brand:
- Tectonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tectonic Elements Rectangular BMR® Drivers
Narrow form-factor rectangular BMR® drivers from Tectonic Elements are the perfect solution for applications that require wide-range audio drivers in an ultra slim-line format. Tectonic Elements bending-wave technology and pistonic modes of operation result in a more extended frequency response and wider directivity than typical conventional drive units.
Features:
Full range, extended frequency response
Wide sound dispersion
Advanced magnet motor systems
Compact dimensions with very narrow form-factor
Wide sound dispersion
Advanced magnet motor systems
Compact dimensions with very narrow form-factor
Typical Applications:
Flat-panel TV speakers
Sound bars and stands
Narrow form-factor loudspeakers
Sound bars and stands
Narrow form-factor loudspeakers
Specifications
Attribute | Value |
---|---|
Nominal Rated Power | 10W |
Impedance | 8Ω |
Frequency Type | Full Range |
Driver Shape | Oval |
Frequency Response | 100 Hz → 20 kHz |
Length | 131mm |
Width | 29mm |
Depth | 29.3mm |
Weight | 95g |
Maximum Frequency Response | 20 kHz |
Minimum Frequency Response | 100 Hz |