Rohde & Schwarz Spectrum Rider FPH Handheld Spectrum Rider Spectrum Analyser, 4 GHz
- RS Stock No.:
- 174-2928
- Distrelec Article No.:
- 300-82-380
- Mfr. Part No.:
- FPH-P5
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
$18,590.88
(exc. GST)
$21,379.51
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Plus 1 unit(s) shipping from 07 September 2026
Units | Per unit |
|---|---|
| 1 + | $18,590.88 |
*price indicative
- RS Stock No.:
- 174-2928
- Distrelec Article No.:
- 300-82-380
- Mfr. Part No.:
- FPH-P5
- Brand:
- Rohde & Schwarz
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Spectrum Analyser | |
| Bandwidth | 4GHz | |
| Number of Channels | 1 | |
| Wave Traces | Maximum Hold, Average, Minimum Hold | |
| Series | Spectrum Rider | |
| Setting Modes | Span | |
| Maximum Frequency | 4GHz | |
| Minimum Frequency | 5kHz | |
| Display Type | WVGA | |
| Screen Size | 800 x 480 pixel | |
| Power Source | Battery | |
| Markers | Frequency | |
| Minimum Operating Temperature | -10°C | |
| Plug Type | Type A - North American/Japanese 2-Blade | |
| Maximum Operating Temperature | 55°C | |
| RF Input | N Connector | |
| Height | 294mm | |
| Interface Type | USB 2.0, RJ45, 10/100 Base-TX | |
| Width | 76mm | |
| Standards/Approvals | CSANRTL, MILPRF28800F Class 2, EN 6006826, VDE, EN 60068264, IEC 610101, EN 610101, EN 613261 Class B, CAN/CSAC22.2 No. 61010.112, CSA, UL 610101 | |
| Length | 202mm | |
| Weight | 2.5kg | |
| Desktop/Handheld | Handheld | |
| Battery Type | Lithium-ion | |
| Model Number | Spectrum Rider FPH | |
| Battery Life | 8h | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Spectrum Analyser | ||
Bandwidth 4GHz | ||
Number of Channels 1 | ||
Wave Traces Maximum Hold, Average, Minimum Hold | ||
Series Spectrum Rider | ||
Setting Modes Span | ||
Maximum Frequency 4GHz | ||
Minimum Frequency 5kHz | ||
Display Type WVGA | ||
Screen Size 800 x 480 pixel | ||
Power Source Battery | ||
Markers Frequency | ||
Minimum Operating Temperature -10°C | ||
Plug Type Type A - North American/Japanese 2-Blade | ||
Maximum Operating Temperature 55°C | ||
RF Input N Connector | ||
Height 294mm | ||
Interface Type USB 2.0, RJ45, 10/100 Base-TX | ||
Width 76mm | ||
Standards/Approvals CSANRTL, MILPRF28800F Class 2, EN 6006826, VDE, EN 60068264, IEC 610101, EN 610101, EN 613261 Class B, CAN/CSAC22.2 No. 61010.112, CSA, UL 610101 | ||
Length 202mm | ||
Weight 2.5kg | ||
Desktop/Handheld Handheld | ||
Battery Type Lithium-ion | ||
Model Number Spectrum Rider FPH | ||
Battery Life 8h | ||
- COO (Country of Origin):
- MY
Rohde & Schwarz Desktop Spectrum Analyser
Features and Benefits
Applications
Certifications
Related links
- Rohde & Schwarz Spectrum Rider FPH Handheld Spectrum Rider Spectrum Analyser, 3 GHz
- Rohde & Schwarz FPH-B4 SPA Frequency Upgrade 3GHz to 4GHz, For Use With Spectrum Rider FPH Handheld Spectrum Analyser
- Rohde & Schwarz FPH-B3 SPA Frequency Upgrade 2 GHz to 3 GHz, For Use With Spectrum Rider FPH Handheld Spectrum Analyser
- Rohde & Schwarz FPH-K9, For Use With Spectrum Rider FPH Handheld Spectrum Analyser
- Rohde & Schwarz FPH-B22 Software Keycode, For Use With Spectrum Rider FPH Handheld Spectrum Analyser
- Rohde & Schwarz FSH-Z36 Headphone, For Use With Spectrum Rider FPH Handheld Spectrum Analyser
- Rohde & Schwarz FPH-K16 Signal Strength Mapping, For Use With FPH Spectrum Rider Handheld Spectrum Analyser
- Rohde & Schwarz FPH-K43 Receiver Mode and Channel Scanner, For Use With FPH Spectrum Rider Handheld Spectrum Analyser
