Nichifu, CE Closed End Splice Connector, White, Insulated, Tin 16 AWG
- RS Stock No.:
- 490-4085
- Mfr. Part No.:
- HC CE1
- Brand:
- Nichifu
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 490-4085
- Mfr. Part No.:
- HC CE1
- Brand:
- Nichifu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichifu | |
| Product Type | Splice Connector | |
| Splice Type | Closed End | |
| Overall Length | 17.5mm | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 6.5mm | |
| Maximum Wire Size AWG | 16AWG | |
| Insulation | Insulated | |
| Colour | White | |
| Insulation Material | Nylon | |
| Series | CE | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nichifu | ||
Product Type Splice Connector | ||
Splice Type Closed End | ||
Overall Length 17.5mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 6.5mm | ||
Maximum Wire Size AWG 16AWG | ||
Insulation Insulated | ||
Colour White | ||
Insulation Material Nylon | ||
Series CE | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Closed Terminal Crimping Connector (Nichifu)
Note
For use within devices.
Standards
JIS C2807, UL, CSA
