HPM LED 175 mm 80 mm 240V

Subtotal (1 unit)*

$108.43

(exc. GST)

$124.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.43

*price indicative

RS Stock No.:
273-1208
Mfr. Part No.:
DLI90TRIWE
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Product Type

Downlight

Lamp Type

LED

Housing Material

Plastic

Voltage

240V

Diameter

175mm

IP Rating

IP44

Lifespan

35000h

Colour

White, Black, Brushed Chrome

Standards/Approvals

No

Depth

80mm

Series

DLI

Dimmable

Yes

Lamp Supplied

Yes

COO (Country of Origin):
HK
The HPM Downlights has functional design and classic finish. The Downlights is ideal for all rooms in the house. At only 7W the Downlights delivers maximum brightness with limited power consumption. The light colour selector is located on the back to change lighting from warm white, natural white and cool white to suit all styles.

Integrated dimmable driver compatible with trailing edge dimmers

Insulation rating IC-4 abutted and covered

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy