Cypress Semiconductor SRAM, CY62147EV30LL-55ZSXE- 4Mbit

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
827-2537
Mfr. Part No.:
CY62147EV30LL-55ZSXE
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

4Mbit

Organisation

256k x 16

Number of Words

256K

Number of Bits per Word

16bit

Maximum Random Access Time

55ns

Address Bus Width

18bit

Clock Frequency

1MHz

Low Power

Yes

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

44

Dimensions

18.517 x 10.262 x 1.044mm

Maximum Operating Supply Voltage

3.6 V

Height

1.044mm

Length

18.52mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Width

10.262mm

Minimum Operating Supply Voltage

2.2 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy