Cypress Semiconductor SRAM Memory, CY7C1386D-167AXC- 18Mbit

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
827-2626
Mfr. Part No.:
CY7C1386D-167AXC
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

18Mbit

Organisation

512k x 36

Number of Words

512K

Number of Bits per Word

36bit

Address Bus Width

3bit

Clock Frequency

167MHz

Timing Type

Asynchronous, Synchronous

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

100

Dimensions

20 x 14 x 1.4mm

Maximum Operating Supply Voltage

3.63 V

Height

1.4mm

Width

14mm

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

3.14 V

Minimum Operating Temperature

0 °C

Length

20mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy