Schneider Electric NSYTRV Series Terminal Block, 6 mm² Wire, Screw Termination
- RS Stock No.:
- 245-128
- Mfr. Part No.:
- NSYTRV62TTPE
- Brand:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
$62.26
(exc. GST)
$71.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $62.26 |
| 10 + | $57.28 |
*price indicative
- RS Stock No.:
- 245-128
- Mfr. Part No.:
- NSYTRV62TTPE
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Wire Size | 6 mm² | |
| Termination Method | Screw | |
| Series | NSYTRV | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Wire Size 6 mm² | ||
Termination Method Screw | ||
Series NSYTRV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric Terminal Block is a screw type designed for protective earth applications, featuring 2 points with a capacity of 6 mm². This terminal block is specifically suited for use with measuring transducers and is finished in grey for easy identification. Its robust construction ensures secure and reliable connections, making it ideal for various industrial applications where grounding and accurate measurements are essential.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
Mercury free
Toxic heavy metal free
Reach free of SVHC
Related links
- Schneider Electric NSYTRV Series Terminal Block Screw Termination
- Entrelec MISTRAL65 Series Non-Fused Terminal Block 100A 16 mm² Wire, Screw Termination
- Phoenix Contact 2972136 Series Terminal Block 16A Screw Termination
- Eaton S811 Series Terminal Block 120-240 mm² Wire, Screw Termination
- ABB MISTRAL65 Series Non-Fused Terminal Block 100A 16 mm² Wire, Screw Termination
- Schneider Electric Linergy TR Series Terminal Block Screw Termination
- Schneider Electric Linergy TR Series Terminal Block Screw Termination
- Schneider Electric Linergy TR Series Terminal Block Screw Termination

