Phoenix Contact 2972136 Series Terminal Block, 6-Way, 16A, 0.2 → 0.6 mm² Wire, Screw Termination
- RS Stock No.:
- 512-265
- Mfr. Part No.:
- 2972136
- Brand:
- Phoenix Contact
N
Subtotal (1 unit)*
$391.07
(exc. GST)
$449.73
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $391.07 |
*price indicative
- RS Stock No.:
- 512-265
- Mfr. Part No.:
- 2972136
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 6 | |
| Current Rating | 16A | |
| Wire Size | 0.2 → 0.6 mm² | |
| Termination Method | Screw | |
| Series | 2972136 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 6 | ||
Current Rating 16A | ||
Wire Size 0.2 → 0.6 mm² | ||
Termination Method Screw | ||
Series 2972136 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact VARIOFACE potential distributor module with six equipotential busbars (P1–P6) enables efficient potential distribution, designed for mounting on NS 35/7.5 or NS 32. It features two power and 12 distributor terminal blocks per potential, ensuring reliable connectivity. Functional insulation with pollution degree 2 supports a nominal voltage of 250 V AC/DC, a maximum branch current of 16 A, and a total potential current of 16 A. Rated insulation voltage is 250 V with a surge voltage of 2.5 kV, making it ideal for secure and organized wiring solutions.
Consecutive numbering
Separate supply
Two potential levels
Separate supply
Two potential levels
Related links
- Phoenix Contact 2901797 Series Terminal Block 6A Screw Termination
- Schneider Electric NSYTRV Series Terminal Block Screw Termination
- Eaton S811 Series Terminal Block 120-240 mm² Wire, Screw Termination
- Wurth Elektronik Terminal Block 16A, 26 → 14 Wire
- Entrelec MISTRAL65 Series Non-Fused Terminal Block 100A 16 mm² Wire, Screw Termination
- RS PRO Fuse Terminal Block 16A Screw Termination
- RS PRO Non-Fused Terminal Block 16A Screw Down Termination
- RS PRO Non-Fused Terminal Block 16A Screw Down Termination
