Phoenix Contact Terminal Block, 1-Way, 24A, 12 → 26 AWG Wire, Push In Termination

Subtotal (1 pack of 20 units)*

$1,314.92

(exc. GST)

$1,512.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,314.92$65.746

*price indicative

RS Stock No.:
556-379
Mfr. Part No.:
3270581
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

1

Current Rating

24A

Wire Size

12 → 26 AWG

Termination Method

Push In

COO (Country of Origin):
PL
The Phoenix Contact Test Plug is a versatile and reliable component designed for efficient electrical testing and connections. With a push-in connection method, it supports a nominal voltage of 800 V and a current of 24 A, ensuring dependable performance across a wide temperature range of -60°C to 125°C.

Red colour
Number of positions 1
Polyamide Material
Flammability rating UL 94 V0
ROHS and REACH compliant

Related links