Phoenix Contact Terminal Block, 1-Way, 24A, 12 → 26 AWG Wire, Push In Termination
- RS Stock No.:
- 557-918
- Mfr. Part No.:
- 3270600
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
$1,424.16
(exc. GST)
$1,637.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,424.16 | $71.208 |
*price indicative
- RS Stock No.:
- 557-918
- Mfr. Part No.:
- 3270600
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 1 | |
| Current Rating | 24A | |
| Wire Size | 12 → 26 AWG | |
| Termination Method | Push In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 1 | ||
Current Rating 24A | ||
Wire Size 12 → 26 AWG | ||
Termination Method Push In | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Test Plug is a versatile and reliable component designed for efficient electrical testing and connections. With a push-in connection method, it supports a nominal voltage of 800 V and a current of 24 A, ensuring dependable performance across a wide temperature range of -60°C to 125°C.
Red colour
Number of positions 1
Polyamide Material
Flammability rating UL 94 V0
ROHS and REACH compliant
Number of positions 1
Polyamide Material
Flammability rating UL 94 V0
ROHS and REACH compliant
Related links
- Phoenix Contact Terminal Block 24A Push In Termination
- Phoenix Contact LPS-5 Series Terminal Block 24A Push In Termination
- Phoenix Contact SP Series SP 2 1-Way 12-28 AWG Wire, Spring Cage Termination
- Phoenix Contact PTI Series PTI 2 3-Way 26 → 12 AWG Wire, Push In
- Phoenix Contact PTI Series PTI 2 2-Way 26 → 12 AWG Wire, Push In Termination
- RS PRO Non-Fused Terminal Block 24A Screw Down Termination
- WAGO 264 Series Terminal Block 24A Cage Clamp Termination
- WAGO 773 PUSH WIRE Series Junction Box Connector 24A 16 → 12 AWG Wire, Push In
