Toyogiken Non-Fused Terminal Block, 20-Way, 1A, 1.25 mm² Wire, Screw Down Termination
- RS Stock No.:
- 391-0736
- Mfr. Part No.:
- PCN-2M20A
- Brand:
- Toyogiken
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 391-0736
- Mfr. Part No.:
- PCN-2M20A
- Brand:
- Toyogiken
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toyogiken | |
| Number of Ways | 20 | |
| Current Rating | 1A | |
| Wire Size | 1.25 mm² | |
| Termination Method | Screw Down | |
| Fused | No | |
| Material | PPO | |
| Pitch | 7.62mm | |
| Voltage Rating | 125 V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Toyogiken | ||
Number of Ways 20 | ||
Current Rating 1A | ||
Wire Size 1.25 mm² | ||
Termination Method Screw Down | ||
Fused No | ||
Material PPO | ||
Pitch 7.62mm | ||
Voltage Rating 125 V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- JP
Relay Connector Terminal Blocks, PCN Series
DIN rail width 35 mm, width of main body 40 mm
Rail attached / removed via lever, no tools required
Rail can be attached or directly mounted
Rail attached / removed via lever, no tools required
Rail can be attached or directly mounted

Related links
- Toyogiken Non-Fused Terminal Block 1A Screw Down Termination
- Toyogiken Non-Fused Terminal Block 1A Screw Down Termination
- Toyogiken Non-Fused Terminal Block 1A Screw Down Termination
- Toyogiken Non-Fused Terminal Block
- Sato Parts Non-Fused Terminal Block 6A, Screw Down Termination
- Phoenix Contact FAME 2 Series PTWE 6-2/10 Non-Fused Terminal Block 30A Push In
- Phoenix Contact PTRE Series PTRE 6-2/10 Non-Fused Terminal Block 30A Push In
- Phoenix Contact UTWE Series UTWE 6-2/10 Non-Fused Terminal Block 30A Screw Termination
