Toyogiken Non-Fused Terminal Block, 34-Way, 1A, 1.25 mm² Wire, Screw Down Termination

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
391-0770
Mfr. Part No.:
PCN-2M34B
Brand:
Toyogiken
Find similar products by selecting one or more attributes.
Select all

Brand

Toyogiken

Number of Ways

34

Current Rating

1A

Wire Size

1.25 mm²

Termination Method

Screw Down

Fused

No

Material

PPO

Pitch

7.62mm

Voltage Rating

125 V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

COO (Country of Origin):
JP

Relay Connector Terminal Blocks, PCN Series


DIN rail width 35 mm, width of main body 40 mm
Rail attached / removed via lever, no tools required
Rail can be attached or directly mounted

Related links