Phoenix Contact FBS2-4 GY Series Plug-In Bridge

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
855-1981
Mfr. Part No.:
3030118
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Plug-In Bridge

Material

Copper

Series

FBS2-4 GY

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
Plug-in bridge, pitch: 4.2 mm, number of positions: 2, color: gray

The 2- to 50-pos. jumpers can bridge up to 50 Terminal blocks in the two bridge shafts of the CLIPLINE complete system in one step

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy