Mac 8 M2.6 Standoff, 30 mm Body, 6 mm Stud, Brass, Polyoxymethylene
- RS Stock No.:
- 505-3891
- Mfr. Part No.:
- 2.6MQ-30
- Brand:
- Mac 8
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-3891
- Mfr. Part No.:
- 2.6MQ-30
- Brand:
- Mac 8
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mac 8 | |
| Length | 30mm | |
| Product Type | Standoff | |
| Stud Length | 6mm | |
| Gender | Male/Female | |
| Material | Brass, Polyoxymethylene | |
| Shape | Round | |
| Thread Size A | M2.6 | |
| Thread Size B | M2.6 | |
| Hole Depth | 26mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mac 8 | ||
Length 30mm | ||
Product Type Standoff | ||
Stud Length 6mm | ||
Gender Male/Female | ||
Material Brass, Polyoxymethylene | ||
Shape Round | ||
Thread Size A M2.6 | ||
Thread Size B M2.6 | ||
Hole Depth 26mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Related links
- Mac 8 M2.6 Standoff 6 mm Stud Polyoxymethylene
- Mac 8 M2.6 Standoff 6 mm Stud Polyoxymethylene
- Mac 8 M2.6 Standoff 6 mm Stud Brass
- Wurth Elektronik M3 Standoff 6 mm Stud, Brass
- HARWIN M3 x 0.5 Threaded Standoff 6 mm Stud, Brass
- HARWIN Standoff 6 mm Stud, Brass
- HARWIN Standoff 6 mm Stud, Brass
- Wurth Elektronik M2.5 Standoff 6 mm Stud, Brass
