Bosch Staples 1000 Per Pack Per pack
- RS Stock No.:
- 674-063
- Mfr. Part No.:
- 1609200368
- Brand:
- Bosch
N
This image is representative of the product range
Subtotal (1 pack of 1000 units)*
$17.53
(exc. GST)
$20.16
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $17.53 | $0.018 |
*price indicative
- RS Stock No.:
- 674-063
- Mfr. Part No.:
- 1609200368
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Staples | |
| Quantity Per Package | 1000Per Pack | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Staples | ||
Quantity Per Package 1000Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch Fine wire staple is designed for fastening lightweight materials with precision and minimal visibility. the staples fine wire construction reduces surface damage, while its reliable design ensures consistent penetration. suitable for professional and DIY applications, it provides a clean and efficient solution for delicate fastening tasks.
Includes fine wire design for minimal surface impact
Offers discreet fastening with reduced visibility
Provides consistent penetration for reliable results
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
