Schneider Electric BRS Series Single Shaft Stepper Motor, 1.02Nm Torque, 48 V, 1.8°, 57.2 x 57.2mm Frame, 6.35mm Shaft

N

Subtotal (1 unit)*

$844.13

(exc. GST)

$970.75

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$844.13

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
653-894
Mfr. Part No.:
BRS366H030ABA
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Stepper Motor Type

Single Shaft

Step Angle

1.8°

Holding Torque

1.02Nm

Supply Voltage

48 V

Frame Size

57.2 x 57.2mm

Shaft Diameter

6.35mm

Series

BRS

COO (Country of Origin):
US
The Schneider Electric 3 phase stepper motor is designed to deliver exceptional motion control performance in diverse applications. Ideal for installations requiring precision, this motor features a maximum mechanical speed of 3000 rpm, ensuring swift and accurate operation. With a robust holding torque of 1.02 N.m and a nominal torque of 0.9 N.m, it guarantees reliable performance under load. The motor is compatible with the Lexium SD3 range and features a smooth shaft with a diameter of 6.35 mm, facilitating easy integration into various systems. Its compact dimensions and lightweight design, coupled with a service life of 20,000 hours, reflect its thoughtful engineering for longevity and efficiency.

Mounting support includes a flange for secure installation
Electrical connection via a terminal box simplifies wiring
Features six motor poles, enhancing efficiency and torque delivery
Resolution options from 1.8° to as fine as 0.036° cater to diverse positioning needs
Withstand ambient temperatures between -25°C to 40°C for operational versatility
Natural convection cooling enhances reliability by reducing thermal stress
IP56 rating ensures protection against dust and water, suitable for industrial environments
Meets IEC standards for improved safety and compliance
Robust construction can bear maximum radial and axial forces, promoting operational dependability

Related links