Schneider Electric BRS Series Single Shaft Stepper Motor, 1.7Nm Torque, 325 V, 1.8°, 57.2 x 57.2mm Frame, 8mm Shaft
- RS Stock No.:
- 653-895
- Mfr. Part No.:
- BRS368W131ACA
- Brand:
- Schneider Electric
N
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$2,293.19
(exc. GST)
$2,637.17
(inc. GST)
- RS Stock No.:
- 653-895
- Mfr. Part No.:
- BRS368W131ACA
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Stepper Motor Type | Single Shaft | |
| Step Angle | 1.8° | |
| Holding Torque | 1.7Nm | |
| Supply Voltage | 325 V | |
| Frame Size | 57.2 x 57.2mm | |
| Shaft Diameter | 8mm | |
| Series | BRS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Stepper Motor Type Single Shaft | ||
Step Angle 1.8° | ||
Holding Torque 1.7Nm | ||
Supply Voltage 325 V | ||
Frame Size 57.2 x 57.2mm | ||
Shaft Diameter 8mm | ||
Series BRS | ||
- COO (Country of Origin):
- DE
The Schneider Electric 3 phase stepper motor is designed for precision motion control, providing optimal performance for applications requiring reliable torque and speed. With a maximum mechanical speed of 3000 rpm and a holding torque of 1.7 Nm, this motor is perfect for automation solutions in various industrial contexts. Its robust construction includes a flange mounting support and a smooth shaft design with an 8mm diameter, ensuring ease of integration into existing systems. This dependable motor also features a single turn encoder for enhanced feedback and positional accuracy, making it an excellent choice for demanding environments.
High maximum mechanical speed of 3000 rpm for rapid operation
Holding torque of 1.7 Nm ensures consistent performance under load
Single turn encoder feedback type supports precise positioning
Compatible with Lexium SD3 range for easy integration
Designed for flange mounting, facilitating straightforward installation
Rated current of 0.9 A for efficient power consumption
Durable construction with a service life of up to 20,000 hours
Natural convection cooling allows reliable operation in various conditions
Built to withstand a wide operating temperature range of -25 to 40 °C
Supports a wide range of full steps for flexible control options
Holding torque of 1.7 Nm ensures consistent performance under load
Single turn encoder feedback type supports precise positioning
Compatible with Lexium SD3 range for easy integration
Designed for flange mounting, facilitating straightforward installation
Rated current of 0.9 A for efficient power consumption
Durable construction with a service life of up to 20,000 hours
Natural convection cooling allows reliable operation in various conditions
Built to withstand a wide operating temperature range of -25 to 40 °C
Supports a wide range of full steps for flexible control options
Related links
- Schneider Electric BRS Series Single Shaft Stepper Motor 48 V 57.2 x 57.2mm Frame, 8mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 48 V 57.2 x 57.2mm Frame, 6.35mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 48 V 57.2 x 57.2mm Frame, 6.35mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 85 x 85mm Frame, 14mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 85 x 85mm Frame, 12mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 110 x 110mm Frame, 19mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 85 x 85mm Frame, 12mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 110 x 110mm Frame, 19mm Shaft


