Schneider Electric BRS Series Single Shaft Stepper Motor, 19.7Nm Torque, 325 V, 1.8°, 110 x 110mm Frame, 19mm Shaft
- RS Stock No.:
- 654-463
- Mfr. Part No.:
- BRS3ADW850FBA
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$6,493.86
(exc. GST)
$7,467.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,493.86 |
*price indicative
- RS Stock No.:
- 654-463
- Mfr. Part No.:
- BRS3ADW850FBA
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Stepper Motor Type | Single Shaft | |
| Step Angle | 1.8° | |
| Holding Torque | 19.7Nm | |
| Supply Voltage | 325 V | |
| Frame Size | 110 x 110mm | |
| Shaft Diameter | 19mm | |
| Series | BRS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Stepper Motor Type Single Shaft | ||
Step Angle 1.8° | ||
Holding Torque 19.7Nm | ||
Supply Voltage 325 V | ||
Frame Size 110 x 110mm | ||
Shaft Diameter 19mm | ||
Series BRS | ||
- COO (Country of Origin):
- DE
The Schneider Electric 3 phase stepper motor is expertly engineered for precision motion control, making it an ideal choice for various industrial applications. With a maximum mechanical speed of 3000 rpm and holding torque of 19.7 Nm, this motor delivers exceptional performance. Its robust build features a flange mounting support and a terminal box for secure electrical connections. Designed to operate efficiently at supply voltages of 230 V AC and 325 V DC, this motor is suited for the Lexium SD3 range, ensuring compatibility across multiple systems. Its compact dimensions and natural convection cooling enable seamless integration into diverse setups, making it a versatile option for any motion control requirement. The thoughtful design includes a holding brake for reliable operation, enhancing safety and performance in dynamic environments.
High holding torque of 19.7 Nm ensures strong performance in demanding applications
Compact design with flange mounting support for easy installation
Compatible with Lexium SD3 range for enhanced system integration
Maximum mechanical speed of 3000 rpm for efficient operation
Designed for supply voltage limits of 230 V AC and 325 V DC
IP41 and IP56 protection levels safeguard against environmental factors
Multiple step angle resolutions available for fine-tuned performance
Ideal for a variety of motion control applications, providing versatility
Compact design with flange mounting support for easy installation
Compatible with Lexium SD3 range for enhanced system integration
Maximum mechanical speed of 3000 rpm for efficient operation
Designed for supply voltage limits of 230 V AC and 325 V DC
IP41 and IP56 protection levels safeguard against environmental factors
Multiple step angle resolutions available for fine-tuned performance
Ideal for a variety of motion control applications, providing versatility
Related links
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 110 x 110mm Frame, 19mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 110 x 110mm Frame, 19mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 85 x 85mm Frame, 14mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 85 x 85mm Frame, 12mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 57.2 x 57.2mm Frame, 8mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 85 x 85mm Frame, 12mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 85 x 85mm Frame, 12mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 85 x 85mm Frame, 12mm Shaft

