Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V, 13.5Nm Torque, 1.8 °, 110 x 110 mm Frame, 19 mm
- RS Stock No.:
- 654-597
- Mfr. Part No.:
- BRS3ACW850ACA
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$5,000.71
(exc. GST)
$5,750.82
(inc. GST)
- RS Stock No.:
- 654-597
- Mfr. Part No.:
- BRS3ACW850ACA
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Stepper Motor | |
| Sub Type | 3-Phase Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 13.5Nm | |
| Voltage | 325V | |
| Mount Type | Flange | |
| Frame Size | 110 x 110 mm | |
| Shaft Diameter | 19mm | |
| Current Rating | 4.1A | |
| IP Rating | IP56, IP41 | |
| Shaft Length | 40mm | |
| Number of Pole Pairs | 3 | |
| Standards/Approvals | IP56, IEC 50347, IP41, IEC 60034-5, RoHS, IEC 60072-1 | |
| Resistance Per Phase | 1.8Ω | |
| Length | 180mm | |
| Output Speed | 3000rpm | |
| Series | BRS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Stepper Motor | ||
Sub Type 3-Phase Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 13.5Nm | ||
Voltage 325V | ||
Mount Type Flange | ||
Frame Size 110 x 110 mm | ||
Shaft Diameter 19mm | ||
Current Rating 4.1A | ||
IP Rating IP56, IP41 | ||
Shaft Length 40mm | ||
Number of Pole Pairs 3 | ||
Standards/Approvals IP56, IEC 50347, IP41, IEC 60034-5, RoHS, IEC 60072-1 | ||
Resistance Per Phase 1.8Ω | ||
Length 180mm | ||
Output Speed 3000rpm | ||
Series BRS | ||
- COO (Country of Origin):
- DE
The Schneider Electric High performance 3-phase stepper motor designed for motion control applications. With a robust torque capacity of 13.5 Nm, this motor seamlessly drives precision machinery and equipment. Its compatibility with the Lexium SD3 range allows for efficient integration into various systems. Operating at a maximum mechanical speed of 3000 rpm, it delivers exceptional performance across diverse operational environments. Engineered for reliability, this motor features a flange mounting support and boasts a total length of 180 mm. It is constructed to withstand demanding conditions with its IP41 and IP56 protection ratings, ensuring longevity in performance regardless of the environment.
Maximum mechanical speed of 3000 rpm ensures efficient operation
High torque output of 13.5 Nm supports demanding applications
Robust flange mounting support allows for easy installation
Three-phase design enhances performance and energy efficiency
Connector electrical connection simplifies wiring and setup
Various step angle resolutions improve precision in motion control
Designed to operate in ambient temperatures from -25 to 40 °C for versatile use
High service life of 20,000 hours promotes reduced maintenance costs
Rated current of 4.1 A combined with low resistance provides optimal performance
Complies with IEC 60034-1 standards for quality assurance
Related links
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 19 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 19 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 14 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 12 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 8 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 12 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 12 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 12 mm

