Schneider Electric ILS Series Single Shaft Stepper Motor, 1.5Nm Torque, 48 V, 57 x 57mm Frame, 8mm Shaft
- RS Stock No.:
- 655-180
- Mfr. Part No.:
- ILS2E573PC1A0
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$4,199.99
(exc. GST)
$4,829.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,199.99 |
*price indicative
- RS Stock No.:
- 655-180
- Mfr. Part No.:
- ILS2E573PC1A0
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Stepper Motor Type | Single Shaft | |
| Holding Torque | 1.5Nm | |
| Supply Voltage | 48 V | |
| Frame Size | 57 x 57mm | |
| Shaft Diameter | 8mm | |
| Series | ILS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Stepper Motor Type Single Shaft | ||
Holding Torque 1.5Nm | ||
Supply Voltage 48 V | ||
Frame Size 57 x 57mm | ||
Shaft Diameter 8mm | ||
Series ILS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Integrated drive is a high-performance motion control solution designed specifically for 3-phase stepper motors. With versatility in voltage options ranging from 24 to 48 V, it integrates seamlessly with EtherCAT communication protocols, ensuring efficient data transfer and control. This compact unit measures 138.9 mm in length and operates with a rated current of 3.5 A, making it ideal for diverse industrial applications. Its robust design ensures reliable performance with a nominal speed of up to 600 rpm and a maximum stall torque of 1.5 N.m. Built to last, this integrated drive features a service life of 20,000 hours, allowing for longer intervals between maintenance. Coupled with stringent safety features and environmental standards, this device is engineered to enhance both productivity and sustainability.
EtherCAT integrated communication interface facilitates high-speed data exchange
Nominal torque of 1.5 N.m ensures consistent motor performance under diverse loads
With a rated supply voltage range of 24 V to 48 V, it accommodates a wide range of applications
Designed for medium speed and torque, optimising motor efficiency
Compact dimensions (L 138.9 mm) allow for easy integration into tight spaces
Achieves a maximum mechanical speed of 3000 rpm, enhancing operational responsiveness
Protection features include safe torque off, short circuit and overload safeguards
Feedback type via index pulse offers high precision in position control
Built to conform with multiple international standards, ensuring reliability
Utilises natural convection cooling for efficient thermal management
Nominal torque of 1.5 N.m ensures consistent motor performance under diverse loads
With a rated supply voltage range of 24 V to 48 V, it accommodates a wide range of applications
Designed for medium speed and torque, optimising motor efficiency
Compact dimensions (L 138.9 mm) allow for easy integration into tight spaces
Achieves a maximum mechanical speed of 3000 rpm, enhancing operational responsiveness
Protection features include safe torque off, short circuit and overload safeguards
Feedback type via index pulse offers high precision in position control
Built to conform with multiple international standards, ensuring reliability
Utilises natural convection cooling for efficient thermal management
Related links
- Schneider Electric ILS Series Single Shaft Stepper Motor 36 V 8mm Shaft
- Schneider Electric ILS Series Single Shaft Stepper Motor 36 V 6.35mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 48 V 57.2 x 57.2mm Frame, 8mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 57.2 x 57.2mm Frame, 8mm Shaft
- Sanyo Denki 103H7 Series Hybrid 2.1Nm Torque 1.8° 8mm Shaft
- Sanyo Denki 103H7 Series Hybrid 2.7Nm Torque 1.8° 8mm Shaft
- Schneider Electric ILS Series Single Shaft Stepper Motor 36 V 12mm Shaft
- Schneider Electric ILS Series Single Shaft Stepper Motor 36 V 14mm Shaft

