Kern CR Y1 Series Load Cell Load Cell, Compression Measure, 5 t
- RS Stock No.:
- 920-666
- Mfr. Part No.:
- CR 5000-1Y1
- Brand:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
$697.61
(exc. GST)
$802.25
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $697.61 |
*price indicative
- RS Stock No.:
- 920-666
- Mfr. Part No.:
- CR 5000-1Y1
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | CR Y1 | |
| Sensor Type | Load Cell | |
| Terminal Type | 4-Wire | |
| IP Rating | IP68 | |
| Mount Type | Threaded Hole | |
| Maximum DC Voltage | 10V | |
| Housing Material | Stainless Steel | |
| Maximum Force/Load Measurement | 5t | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series CR Y1 | ||
Sensor Type Load Cell | ||
Terminal Type 4-Wire | ||
IP Rating IP68 | ||
Mount Type Threaded Hole | ||
Maximum DC Voltage 10V | ||
Housing Material Stainless Steel | ||
Maximum Force/Load Measurement 5t | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern Load cell designed for precise load measurement in various applications, featuring a robust steel alloy construction tailored for reliability in dynamic environments.
Temperature coefficient of ≤± 0.05%FS/10 °C ensures accuracy across a range of temperatures
IP68 protection rating guarantees durability even in harsh conditions
Nominal input resistance of 380 Ω provides stable performance
Weighing capacity of 5000 kg allows for heavy-duty use
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
