- RS Stock No.:
- 434-692
- Mfr. Part No.:
- ERJ8GEYJ271V
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 434-692
- Mfr. Part No.:
- ERJ8GEYJ271V
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
1206 Format Resistor, ERJ8G Series – 5%
Thick Film Chip Resistors
Small size and lightweight
High reliability
Metal glaze thick film resistive element and three layers of electrodes
Compatible with placement machines
Taping packaging available
Suitable for both reflow and flow soldering
RoHS Compliant
High reliability
Metal glaze thick film resistive element and three layers of electrodes
Compatible with placement machines
Taping packaging available
Suitable for both reflow and flow soldering
RoHS Compliant
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B, AEC-Q200 qualified (Exemption ERJXG)
Specifications
Attribute | Value |
---|---|
Resistance | 270Ω |
Technology | Thick Film |
Package/Case | 1206 (3216M) |
Tolerance | ±5% |
Power Rating | 0.25W |
Temperature Coefficient | ±200ppm/°C |
Automotive Standard | AEC-Q200 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |