- RS Stock No.:
- 173-3020
- Mfr. Part No.:
- Y14880R00500F9R
- Brand:
- Vishay Foil Resistors
Discontinued product
- RS Stock No.:
- 173-3020
- Mfr. Part No.:
- Y14880R00500F9R
- Brand:
- Vishay Foil Resistors
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
CSM Series 3637 Format
CSM series high precision, current sensing metal strip SMD power resistors.
Bulk metal technology
Resistance values from 1mΩ
upto 3W Power rating
TCR up to 0±15 ppm/°C
Resistance values from 1mΩ
upto 3W Power rating
TCR up to 0±15 ppm/°C
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Specifications
Attribute | Value |
---|---|
Resistance | 5mΩ |
Technology | Metal Strip |
Package/Case | 3637 |
Tolerance | ±1% |
Power Rating | 3W |
Temperature Coefficient | ±15ppm/°C |
Series | CSM |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +170°C |