- RS Stock No.:
- 809-8888
- Mfr. Part No.:
- RWS5 R33 J B
- Brand:
- Arcol
Discontinued product
- RS Stock No.:
- 809-8888
- Mfr. Part No.:
- RWS5 R33 J B
- Brand:
- Arcol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RWS Series SMD Resistors, 5W
Wirewound, Precision
Specifications
Attribute | Value |
---|---|
Resistance | 330mΩ |
Technology | Wire Wound |
Package/Case | 0805 (2012M) |
Tolerance | ±5% |
Power Rating | 5W |
Temperature Coefficient | ±90ppm/°C |
Series | RWS |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |