Wurth Elektronik, 784373, 1040 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 3.3 μH Shielded ±20 %
- RS Stock No.:
- 426-922
- Mfr. Part No.:
- 784373680033
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 800 units)*
$2,412.00
(exc. GST)
$2,773.60
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Shipping from 14 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | $3.015 | $2,412.00 |
*price indicative
- RS Stock No.:
- 426-922
- Mfr. Part No.:
- 784373680033
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3.3μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 11.8A | |
| Sub Type | High Current Inductor | |
| Package/Case | 1040 | |
| Packaging | Tape & Reel | |
| Length | 10.85mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 11.8mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | 784373 | |
| Maximum Operating Temperature | 155°C | |
| Diameter | 3.8mm | |
| Core Material | Magnetic Iron Alloy | |
| Standards/Approvals | REACH (EC 1907/2006), RoHS (2011/65/EU&2015/863), Halogen-Free (JEDEC JS709B, IEC 61249-2-21) | |
| Depth | 3.8mm | |
| Height | 3.8mm | |
| Maximum Self Resonant Frequency | 21.2MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3.3μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 11.8A | ||
Sub Type High Current Inductor | ||
Package/Case 1040 | ||
Packaging Tape & Reel | ||
Length 10.85mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 11.8mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series 784373 | ||
Maximum Operating Temperature 155°C | ||
Diameter 3.8mm | ||
Core Material Magnetic Iron Alloy | ||
Standards/Approvals REACH (EC 1907/2006), RoHS (2011/65/EU&2015/863), Halogen-Free (JEDEC JS709B, IEC 61249-2-21) | ||
Depth 3.8mm | ||
Height 3.8mm | ||
Maximum Self Resonant Frequency 21.2MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1040 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 3.3 μH Shielded ±20 %
- Wurth Elektronik 1040 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 4.7 μH Shielded ±20 %
- Wurth Elektronik 1040 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 15 μH Shielded ±20 % 6.8
- Wurth Elektronik 1040 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.2 μH Shielded ±20 %
- Wurth Elektronik 1040 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 6.8 μH Shielded ±20 %
- Wurth Elektronik 1040 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 8.2 μH Shielded ±20 %
- Wurth Elektronik 1040 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.5 μH Shielded ±20 %
- Wurth Elektronik 1040 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 68 μH Shielded ±20 % 2.6
