Wurth Elektronik, WE-DD Shielded Power Inductor with a Ferrite Core, 44 μH ±20 % 2.47 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$45.43

(exc. GST)

$52.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$45.43-
5 +$44.082%

*price indicative

Packaging Options:
RS Stock No.:
484-373
Distrelec Article No.:
301-89-824
Mfr. Part No.:
744874220
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

44μH

Maximum DC Current

2.47A

Packaging

Tape & Reel

Length

12.5mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

80mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-DD

Depth

12.5mm

Standards/Approvals

RoHS

Termination Style

Surface Mount

Height

6.5mm

Core Material

Ferrite

Inductor Construction

Shielded

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy