Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 47 H
- RS Stock No.:
- 485-099
- Distrelec Article No.:
- 301-88-107
- Mfr. Part No.:
- 74408941470
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$38.67
(exc. GST)
$44.47
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $38.67 |
| 5 + | $37.51 |
*price indicative
- RS Stock No.:
- 485-099
- Distrelec Article No.:
- 301-88-107
- Mfr. Part No.:
- 74408941470
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 47H | |
| Length | 4.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 1.133Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-SPC | |
| Depth | 4.8mm | |
| Height | 1.8mm | |
| Standards/Approvals | Halogen Free JEDEC JS709B, 863, EU&2015, 2006, RoHS 2011, REACH or declared EC1907 | |
| Maximum Self Resonant Frequency | 14MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 47H | ||
Length 4.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 1.133Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-SPC | ||
Depth 4.8mm | ||
Height 1.8mm | ||
Standards/Approvals Halogen Free JEDEC JS709B, 863, EU&2015, 2006, RoHS 2011, REACH or declared EC1907 | ||
Maximum Self Resonant Frequency 14MHz | ||
Related links
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 47 μH
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 22 H
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 10 H
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 7.8 μH
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 2.2 μH
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 33 μH
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 0.39 μH
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 8.2 μH
