Wurth Elektronik, WE-HCF Shielded Wirewound Surface Mount Inductor 1.5 μH ±20 %
- RS Stock No.:
- 485-326
- Distrelec Article No.:
- 301-35-750
- Mfr. Part No.:
- 7443640150B
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$20.05
(exc. GST)
$23.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 42 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $20.05 |
| 10 - 49 | $16.23 |
| 50 - 99 | $12.42 |
| 100 + | $10.03 |
*price indicative
- RS Stock No.:
- 485-326
- Distrelec Article No.:
- 301-35-750
- Mfr. Part No.:
- 7443640150B
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1.5μH | |
| Length | 28mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.48mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-HCF | |
| Inductance Tolerance | ±20 % | |
| Depth | 18.5mm | |
| Standards/Approvals | RoHS | |
| Height | 19.4mm | |
| Maximum Self Resonant Frequency | 37.6MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1.5μH | ||
Length 28mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 0.48mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-HCF | ||
Inductance Tolerance ±20 % | ||
Depth 18.5mm | ||
Standards/Approvals RoHS | ||
Height 19.4mm | ||
Maximum Self Resonant Frequency 37.6MHz | ||
Related links
- Wurth Elektronik 4.2 μH ±15 % 24 A Idc
- Wurth Elektronik 5.5 μH ±15 % 22 A Idc
- Wurth Elektronik 1.4 μH ±15 % 31.5 A Idc
- Wurth Elektronik 6.8 μH ±15 % 30 A Idc
- Wurth Elektronik 3.1 μH ±15 % 26 A Idc
- Wurth Elektronik 2.2 μH ±15 % 28 A Idc
- Wurth Elektronik 2818 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 1 μH ±20 %
- Wurth Elektronik 2013 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 33 μH Flat
