Wurth Elektronik, WE-TDC Shielded Wirewound Surface Mount Inductor 1.8 μH ±20 %
- RS Stock No.:
- 486-923
- Distrelec Article No.:
- 301-89-865
- Mfr. Part No.:
- 74489440150
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $5.45
View bulk pricing optionsSubtotal (1 unit)*
$36.93
(exc. GST)
$42.47
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $36.93 | - |
| 5 + | $35.84 | $5.45 |
*price indicative
- RS Stock No.:
- 486-923
- Distrelec Article No.:
- 301-89-865
- Mfr. Part No.:
- 74489440150
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1.8μH | |
| Length | 8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 185mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-TDC | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS | |
| Depth | 3.8mm | |
| Height | 8mm | |
| Maximum Self Resonant Frequency | 17MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1.8μH | ||
Length 8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 185mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-TDC | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS | ||
Depth 3.8mm | ||
Height 8mm | ||
Maximum Self Resonant Frequency 17MHz | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik, WE-TDC Shielded Wirewound Surface Mount Inductor 1.8 μH ±20 %
- Wurth Elektronik 8038 Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Coupled ±30 % 1.85 A Idc
- Wurth Elektronik 8038 Shielded Surface Mount Inductor with a Polystyrene Core, 6.8 μH Coupled ±30 % 1.45 A Idc
- Wurth Elektronik, WE-LHMI Shielded Wirewound Surface Mount Inductor 1.8 μH ±20 %
- Wurth Elektronik, WE-MAPI Shielded Wirewound Surface Mount Inductor 1.8 μH ±20 %
- Wurth Elektronik 1280 Shielded Wirewound Surface Mount Inductor 150 μH ±20 % 1.8 A Idc
- Wurth Elektronik 1245 Shielded Wirewound Surface Mount Inductor 47 μH ±20 % 1.95 A Idc
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 2.2 μH
