Wurth, WE-PD Shielded Wire-wound SMD Inductor 3.3 μH ±30% Shielded 7.5A Idc
- RS Stock No.:
- 163-4659
- Mfr. Part No.:
- 7447714033
- Brand:
- Wurth Elektronik
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-4659
- Mfr. Part No.:
- 7447714033
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3.3 μH | |
| Maximum DC Current | 7.5A | |
| Length | 10mm | |
| Depth | 10mm | |
| Height | 5mm | |
| Dimensions | 10 x 10 x 5mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 10.5mΩ | |
| Series | WE-PD | |
| Maximum Self Resonant Frequency | 42MHz | |
| Inductor Construction | Shielded | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3.3 μH | ||
Maximum DC Current 7.5A | ||
Length 10mm | ||
Depth 10mm | ||
Height 5mm | ||
Dimensions 10 x 10 x 5mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 10.5mΩ | ||
Series WE-PD | ||
Maximum Self Resonant Frequency 42MHz | ||
Inductor Construction Shielded | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN

Related links
- Wurth, WE-PD Shielded Wire-wound SMD Inductor 68 μH ±20% 2.3A Idc
- Wurth 1210 Shielded Wire-wound SMD Inductor 1.5 mH ±20% Wire-Wound 650mA Idc
- Wurth 2512 (6432M) Shielded Wire-wound SMD Inductor 3.3 μH ±20% Wire-Wound 1.3A Idc
- Wurth 5020 Shielded Wire-wound SMD Inductor 3.3 μH Moulded 2.6A Idc
- Wurth 5020 Shielded Wire-wound SMD Inductor 1.5 μH ±20% Wire-Wound 5.1A Idc
- Wurth 5818 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3 μH ±30% Wire-Wound 2.2A Idc
- Wurth 1028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 56 μH ±30% Wire-Wound 1.25A Idc
- TDK Shielded Wire-wound SMD Inductor 3.3 μH ±30% Wire-Wound 4.9A Idc
