TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±30% Wire-Wound 8.5 (Temperature) A, 9

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-3202
Mfr. Part No.:
CLF10060NIT-2R2N-D
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

2.2 μH

Maximum DC Current

8.5 (Temperature) A, 9 (Saturation) A

Length

10.1mm

Depth

10mm

Height

6mm

Dimensions

10.1 x 10 x 6mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

7.1mΩ

Series

CLF-NI-D

Core Material

Ferrite

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy