TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 2.2A Idc

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-3254
Mfr. Part No.:
CLF7045NIT-220M-D
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

22 μH

Maximum DC Current

2.2A

Length

7.4mm

Depth

7mm

Automotive Standard

AEC-Q200

Height

4.5mm

Dimensions

7.4 x 7 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

69mΩ

Series

CLF-NI-D

Core Material

Ferrite

Maximum Operating Temperature

+150°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy