Bourns, SRP8540A, Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 1.5 μH Shielded Construction

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
237-7618
Distrelec Article No.:
304-31-329
Mfr. Part No.:
SRP8540A-1R5M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1.5μH

Product Type

Surface Mount Inductor

Maximum DC Current

17A

Sub Type

Shielded Power Inductor

Package/Case

Cut Tape

Packaging

Reel

Length

8.8mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

120mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Series

SRP8540A

Inductance Tolerance

±20 %

Diameter

3.8mm

Height

3.8mm

Standards/Approvals

AEC-Q200, RoHS, Halogen Free

Depth

3.8mm

Termination Style

Cut Tape

Core Material

Metal Alloy Powder

Maximum Self Resonant Frequency

33MHz

Moulded

No

Inductor Construction

Shielded Construction

Minimum Quality Factor

20

COO (Country of Origin):
CN
The Bourns Electronics is a fixed inductors with a metal powder core & has a shielded construction for low radiation.

High saturation current

Low buzz noise

AEC-Q200 compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy